DRAM Chip
MT40A2G8SA-062E:F
DRAM Chip DDR4 SDRAM 16Gbit 2Gx8 1.2V 78-Pin FBGA Dry/T/R
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
No
PPAP
No
DRAM Type
DDR4 SDRAM
Chip Density (bit)
16G
Organization
2Gx8
Number of Internal Banks
16
Number of Words per Bank
128M
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
3200
Maximum Access Time (ns)
0.16
Address Bus Width (bit)
19
Process Technology
1anm
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Number of I/O Lines (bit)
8
Packaging
Dry, Tape and Reel
Mounting
Surface Mount
Package Height
0.92
Package Width
7.5
Package Length
11
PCB changed
78
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
78
Family/Series
MT40A2G8
ROHS Version
2011/65/EU, 2015/863
MSL
3
We don't have prices now, please check later
Order Quantity