Arrow Electronic Components Online
No Image Available
DRAM Chip

MT40A1G8SA-062E IT:E

DRAM Chip DDR4 SDRAM 8Gbit 1Gx8 1.2V 78-Pin FBGA Tray

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    MT40A1G8SA-062E IT:E
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • DRAM Type
    DDR4 SDRAM
  • Chip Density (bit)
    8G
  • Organization
    1Gx8
  • Number of Internal Banks
    16
  • Number of Words per Bank
    64M
  • Number of Bits/Word (bit)
    8
  • Data Bus Width (bit)
    8
  • Maximum Clock Rate (MHz)
    3200
  • Maximum Access Time (ns)
    0.16
  • Address Bus Width (bit)
    18
  • Process Technology
    17nm
  • Interface Type
    POD
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • Operating Current (mA)
    178
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    8
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    7.5
  • Package Length
    11
  • PCB changed
    78
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    78
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources