DRAM Chip
MT40A1G8AG-062E AAT:R
DRAM Chip DDR4 SDRAM 8Gbit 1Gx8 1.2V 78-Pin FBGA Dry/T/R Automotive AEC-Q100
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
Yes
PPAP
Yes
DRAM Type
DDR4 SDRAM
Chip Density (bit)
8G
Organization
1Gx8
Number of Internal Banks
16
Number of Words per Bank
64M
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
3200
Maximum Access Time (ns)
0.16
Address Bus Width (bit)
18
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
Operating Current (mA)
134
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Number of I/O Lines (bit)
8
Packaging
Tape and Reel|Dry
Mounting
Surface Mount
Package Height
0.88
Package Width
7.5
Package Length
11
PCB changed
78
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
78
We don't have prices now, please check later.
Order Quantity