Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
NPN
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
6
Maximum Collector-Emitter Voltage Range (V)
<20
Maximum Base-Emitter Voltage (V)
0.6
Maximum DC Collector Current (A)
0.1
Maximum DC Collector Current Range (A)
0.06 to 0.12
Maximum Collector Cut-Off Current (nA)
100
Operational Bias Conditions
5V/30mA
Minimum DC Current Gain
200@30mA@5V
Minimum DC Current Gain Range
200 to 300
Typical Output Capacitance (pF)
1.45
Maximum Power Dissipation (mW)
800
Typical Power Gain (dB)
18
Typical 3rd Order Intercept Point (dBm)
32
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.7
Package Length
2
PCB changed
3
Supplier Package
UFM
Pin Count
3

