Arrow Electronic Components Online
MT35XU01GBBA1G120AAT|MICRON|simage
MT35XU01GBBA1G120AAT|MICRON|limage
Flash

MT35XU01GBBA1G12-0AAT

NOR Flash Serial-SPI 1.8V 1G-bit 1G/128M x 1/8-bit Automotive 24-Pin T-PBGA T/R/Tray

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    LTB
  • HTS
    8542.32.00.51
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cell Type
    NOR
  • Chip Density (bit)
    1G
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Address Width (bit)
    32
  • Sector Size
    128Kbyte x 1024
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    1/8
  • Number of Words
    1G/128M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial-SPI
  • Maximum Operating Frequency (MHz)
    166
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tape and Reel|Tray
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    T-PBGA
  • Pin Count
    24
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources