Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Obsolete
HTS
8542.32.00.51
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
1G
Boot Block
Yes
Number of Bits/Word (bit)
8
Number of Words
128M
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
PCB changed
24
Standard Package Name
BGA
Supplier Package
TBGA
Pin Count
24
Lead Shape
Ball

