Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Cell Type
SLC NAND
Chip Density (bit)
8G
Number of Bits/Word (bit)
1
Number of Words
8G
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tray
We don't have prices now, please check later.
Order Quantity