Arrow Electronic Components Online
No Image Available
Flash

MT29F2G08ABBGAH4-AAT:G

SLC NAND Flash Memory Automotive AEC-Q100

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cell Type
    NAND
  • Chip Density (bit)
    2G
  • Number of Bits/Word (bit)
    8
  • Number of Words
    256M
  • Typical Operating Supply Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA

Documentation and Resources

Datasheets
Design resources