Arrow Electronic Components Online
MT29F1G08ABAEAWPIT:E|MICRON|limage
MT29F1G08ABAEAWPIT:E|MICRON|simage
Flash

MT29F1G08ABAEAWP-IT:E

NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray

Micron Technology

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    LTB
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NAND
  • Chip Density (bit)
    1G
  • Boot Block
    No
  • Address Width (bit)
    28
  • Page Size
    2Kbyte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    128M
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Maximum Erase Time (s)
    0.003/Block
  • Maximum Programming Time (ms)
    0.6/Page
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    35
  • Program Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    No
  • ECC Support
    Yes
  • Support of Page Mode
    Yes
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    18.4
  • Package Length
    12
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-I
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources