Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.1.a
Part Status
Active
HTS
8542.32.00.51
Automotive
Yes
PPAP
Unknown
Cell Type
NAND
Chip Density (bit)
1G
Number of Bits/Word (bit)
1
Number of Words
1G
Timing Type
Synchronous
Interface Type
Serial-SPI
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity