Arrow Electronic Components Online
No Image Available
Multi-Chip Package Memory

MT29C4G48MAZBBAKS-48 IT

MCP 1.8V 137-Pin VFBGA Tray

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Flash Memory Size (bit)
    4G
  • SRAM Memory Size (bit)
    2G
  • Programmability
    Yes
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    1.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • PCB changed
    137
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    137
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources