Arrow Electronic Components Online
Multi-Chip Package Memory

MT29C4G48MAYBBAKS-48 IT

137-Ball 4Gb NAND Flash with 2Gb LPDDR MCP

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    LTB
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • PCB changed
    137
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    137

Documentation and Resources

Datasheets
Design resources