Arrow Electronic Components Online
Flash

MT28EW01GABA1HJS-0SIT

NOR Flash Parallel 3V/3.3V 1G-bit 128M x 8/64M x 16 100ns 56-Pin TSOP Tray

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    1G
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    27
  • Sector Size
    128Kbyte x 1024
  • Page Size
    16Words/32byte
  • Number of Bits/Word (bit)
    8/16
  • Number of Words
    128M/64M
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    100
  • Maximum Erase Time (s)
    208(Typ)/Chip
  • Maximum Page Access Time (ns)
    20
  • Maximum Programming Time (ms)
    0.2/Byte
  • OE Access Time (ns)
    25
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    8.5 to 9.5
  • Operating Current (mA)
    31
  • Page Read Current (mA)
    16
  • Program Current (mA)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    Yes
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    18.4
  • Package Length
    14
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources