Flash
MT25QU01GBBB8ESF-0SIT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 256M x 4-bit 6ns 16-Pin SOIC W Tray
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Obsolete
HTS
8542.32.00.51
SVHC
Yes
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
1G
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
32
Sector Size
64Kbyte x 2048
Page Size
256byte
Number of Bits/Word (bit)
4
Number of Words
256M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
6
Maximum Erase Time (s)
1/Sector
Maximum Programming Time (ms)
1.8/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Maximum Operating Frequency (MHz)
166
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
2
Operating Current (mA)
55
Program Current (mA)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Packaging
Tray
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Family/Series
MT25QU01GBBB
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
240
We don't have prices now, please check later
Order Quantity