Arrow Electronic Components Online
MT25QU01GBBB8E120AUT|MICRON|simage
MT25QU01GBBB8E120AUT|MICRON|limage
Flash

MT25QU01GBBB8E12-0AUT

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 256M x 4-bit 6ns 24-Pin TBGA Tray Automotive AEC-Q100

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cell Type
    NOR
  • Chip Density (bit)
    1G
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    32
  • Sector Size
    64Kbyte x 2048
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    4
  • Number of Words
    256M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    6
  • Maximum Erase Time (s)
    1/Sector
  • Maximum Programming Time (ms)
    1.8/Page
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Maximum Operating Frequency (MHz)
    166
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    2
  • Operating Current (mA)
    55
  • Program Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    TBGA
  • Pin Count
    24
  • Lead Shape
    Ball
  • Family/Series
    MT25QU01GBBB
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources