Flash
MT25QL128ABB1ESE-0AUT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns Automotive 8-Pin SO W Tray
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.51
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Cell Type
NOR
Chip Density (bit)
128M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
24
Sector Size
64Kbyte x 256
Page Size
256byte
Number of Bits/Word (bit)
1/2/4
Number of Words
128M/64M/32M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
6
Maximum Erase Time (s)
1/Sector
Maximum Programming Time (ms)
1.8/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
35
Program Current (mA)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Packaging
Tray
Mounting
Surface Mount
Package Height
1.81
Package Width
5.29
Package Length
5.29
PCB changed
8
Standard Package Name
SO
Supplier Package
SO W
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity