Arrow Electronic Components Online
MT25QL02GCBB8E120SIT|MICRON|simage
MT25QL02GCBB8E120SIT|MICRON|limage
Flash

2Gbit NOR Flash | MT25QL02GCBB8E12-0SIT

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 7ns 24-Pin TPBGA Tray

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    2G
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    32
  • Sector Size
    64Kbyte x 4096
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    1/2/4
  • Number of Words
    2G/1G/512M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    7
  • Maximum Erase Time (s)
    1/Sector
  • Maximum Programming Time (ms)
    1.8/Page
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Frequency (MHz)
    133
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    94
  • Program Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    TPBGA
  • Pin Count
    24
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources