Flash
MT25QL01GBBB8ESF-0SIT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 6ns 16-Pin SOP-II Tray
Micron TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
SVHC
Yes
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
1G
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
32
Sector Size
64Kbyte x 2048
Page Size
256byte
Number of Bits/Word (bit)
1/2/4
Number of Words
1G/512M/256M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
6
Maximum Erase Time (s)
1/Sector
Maximum Programming Time (ms)
1.8/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Maximum Operating Frequency (MHz)
133
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
55
Program Current (mA)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Packaging
Tray
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOP-II
Pin Count
16
Lead Shape
Gull-wing