Arrow Electronic Components Online
No Image Available
Memory Modules

MT16KTF1G64HZ-1G9P1

DRAM Module DDR3L SDRAM 8Gbyte 204SODIMM Tray

Micron Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.02
  • Automotive
    No
  • PPAP
    No
  • Module
    DRAM
  • Subcategory
    DDR3L SDRAM
  • Module Density
    8Gbyte
  • Organization
    1Gx64
  • Module Type
    204SODIMM
  • Number of Chip per Module
    16
  • Chip Density (bit)
    4G
  • Data Bus Width (bit)
    64
  • Maximum Clock Rate (MHz)
    1866
  • Chip Configuration
    512Mx8
  • Minimum Operating Supply Voltage (V)
    1.283
  • Typical Operating Supply Voltage (V)
    1.35
  • Maximum Operating Supply Voltage (V)
    1.45
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Module Sides
    Double
  • ECC Support
    No
  • Number of Ranks
    Dual
  • Number of Chip Banks
    8
  • CAS Latency
    13
  • PC Type
    PC3-14900
  • PLL
    No
  • SPD EEPROM Support
    Yes
  • Self Refresh
    Yes
  • Refresh Cycles
    8K
  • Packaging
    Tray
  • Mounting
    Socket
  • Package Height
    30
  • Package Width
    3.8(Max)
  • Package Length
    67.6
  • PCB changed
    204
  • Standard Package Name
    SOD
  • Supplier Package
    SODIMM
  • Pin Count
    204
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources