Arrow Electronic Components Online
MT100EOCGEV2N16|MLTI_TEC|simage
MT100EOCGEV2N16|MLTI_TEC|limage
Network Gateways

MT100EOCG-EV2-N16

Network Gateway 1 10Mbps/100Mbps

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A002
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Wireless Support
    Yes
  • Cellular Support
    No
  • UART
    1
  • SPI
    1
  • I2C
    1
  • USB
    2
  • PS/2
    0
  • SMBus
    0
  • GPIO
    1
  • RS232
    0
  • RS232/422/485
    0
  • RS422
    0
  • RS485
    0
  • Number of Ethernet Ports
    1
  • Ethernet Speed
    10Mbps/100Mbps
  • Operating Systems
    Linux Kernel 2.6.35.14
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    92.7
  • Product Depth (mm)
    34.9
  • Product Height (mm)
    12.4

Documentation and Resources

Datasheets
Design resources