Audio Indicators and Alerts
MSW5PLMCT
Audio Indicator 2.7VDC 5.5VDC 400mA 85dBA Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
2.7VDC
Maximum Operating Supply Voltage
5.5VDC
Maximum Supply Current (mA)
400
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
55
Packaging
Bulk
Product Weight (g)
6
Product Length (mm)
23
Product Depth (mm)
23
Product Height (mm)
13

