Arrow Electronic Components Online
MSW5DMCFP|MALLORY|simage
MSW5DMCFP|MALLORY|limage
Audio Indicators and Alerts

MSW5DMCFP

Audio Indicator 2.7VDC 5.5VDC 400mA 85dBA Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    2.7VDC
  • Maximum Operating Supply Voltage
    5.5VDC
  • Maximum Supply Current (mA)
    400
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Bulk
  • Product Weight (g)
    6
  • Product Length (mm)
    23
  • Product Depth (mm)
    23
  • Product Height (mm)
    13

Documentation and Resources

Datasheets
Design resources