Arrow Electronic Components Online
MSTBV2.56GF5.08|PHENX_CO|simage
MSTBV2.56GF5.08|PHENX_CO|limage
Connector Headers and PCB Receptacles

MSTBV 2.5/ 6-GF-5.08

Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Maximum Contact Resistance (mOhm)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mating Cycle (Cycles)
    25
  • Packaging
    Cardboard
  • Product Weight (g)
    4
  • Product Length (mm)
    40.64
  • Product Depth (mm)
    8.3
  • Product Height (mm)
    12
  • Tail Length (mm)
    3.9
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources