Arrow Electronic Components Online
MSTB2.52ST5.08|PHENX_CO|simage
MSTB2.52ST5.08|PHENX_CO|limage
Connector Terminal Blocks

MSTB 2.5/ 2-ST-5.08

Conn Terminal Block RCP 2 POS 5.08mm Screw RA Cable Mount 12A

PHOENIX CONTACT
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    3.479
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    18.3
  • Product Height (mm)
    15
  • Housing Color
    Green
  • Mounting
    Cable Mount
  • Family/Series
    1757019
  • ALIAS
    MSTB 2,5/ 2-ST-5,08, MSTB2,5-2-ST-5,08/1757019
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources