Arrow Electronic Components Online
MSSC6R0M00|FASTRON|simage
MSSC6R0M00|FASTRON|limage
Inductor Leaded

MSSC-6R0M-00

Inductor Suppression Coil Wirewound 6uH 20% 1MHz Ferrite 6A 0.01Ohm DCR AXL Loose

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Suppression Coil
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    6u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    6
  • Maximum DC Resistance (Ohm)
    0.01
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Loose
  • Maximum Product Diameter (mm)
    7.5
  • Maximum Product Length (mm)
    29
Order Quantity

Documentation and Resources

Datasheets
Design resources