Arrow Electronic Components Online
MSS5MME|MALLORY|simage
MSS5MME|MALLORY|limage
Audio Indicators and Alerts

MSS5MME

Audio Indicator Piezo 5VDC 0.5VDC 150Hz to 4000Hz Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Frequency Range (Hz)
    150 to 4000
  • Minimum Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    0.5VDC
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Bulk
  • Product Weight (g)
    6
  • Product Length (mm)
    13
  • Product Depth (mm)
    13
  • Product Height (mm)
    23

Documentation and Resources

Datasheets
Design resources