Arrow Electronic Components Online
MSS1P2LHM3AH|VISHAY|simage
MSS1P2LHM3AH|VISHAY|limage
Rectifiers

MSS1P2LHM3_A/H

Diode Schottky 20V 1A 2-Pin Micro SMP T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    20
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    25
  • Maximum Forward Voltage (V)
    0.5
  • Peak Reverse Current (uA)
    250
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.73(Max)
  • Package Width
    1.4(Max)
  • Package Length
    2.3(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    Micro SMP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources