Arrow Electronic Components Online
MSR516NPSR|MALLORY|limage
MSR516NPSR|MALLORY|simage
Audio Indicators and Alerts

MSR516NPSR

Audio Indicator Piezo 5VDC 16VDC 12mA 88dBA/96dBA 3200Hz to 4200Hz Through Hole Pin Bulk/Tray

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4200
  • Frequency Range (Hz)
    3200 to 4200
  • Minimum Sound Pressure (dBA)
    88dBA/96dBA
  • Tone Mode
    Fast Pulse
  • Minimum Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    16VDC
  • Maximum Supply Current (mA)
    12
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray|Bulk
  • Product Diameter (mm)
    23
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources