Audio Indicators and Alerts
MSR516NJR
Audio Indicator Piezo 5VDC 16VDC 12mA 88dBA/96dBA 3200Hz to 4200Hz Through Hole Pin Bulk/Tray
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
4200
Frequency Range (Hz)
3200 to 4200
Minimum Sound Pressure (dBA)
88dBA/96dBA
Tone Mode
Slow Pulse
Minimum Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
16VDC
Maximum Supply Current (mA)
12
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk|Tray
Product Diameter (mm)
23
Product Height (mm)
10.5

