Audio Indicators and Alerts
MSR205NPSR
Audio Indicator Piezo 2VDC 5VDC 10mA 85dBA 3400Hz to 4400Hz Through Hole Pin Bulk/Tray
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3900
Frequency Range (Hz)
3400 to 4400
Minimum Sound Pressure (dBA)
85dBA
Tone Mode
Fast Pulse
Minimum Operating Supply Voltage
2VDC
Maximum Operating Supply Voltage
5VDC
Maximum Supply Current (mA)
10
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk|Tray
Product Weight (g)
3.5
Product Diameter (mm)
23
Product Height (mm)
11

