Audio Indicators and Alerts
MSR205NJR
Audio Indicator Piezo 2VDC 5VDC 10mA 85dBA 3400Hz to 4400Hz Through Hole Pin Bulk/Tray
Mallory Sonalert ProductsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Frequency Range (Hz)
3400 to 4400
Minimum Sound Pressure (dBA)
85dBA(Typ)
Minimum Operating Supply Voltage
2VDC
Maximum Operating Supply Voltage
5VDC
Maximum Supply Current (mA)
10
Mounting
Through Hole
Termination Method
Pin
Packaging
Bulk|Tray
Product Weight (g)
3.5
Order Quantity

