LED Displays Segmented
MSQC4911C
Display Segmented Panel 4DIGIT 35LED Red CA 16-Pin DIP Module
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Panel
Number of Digits
4
Color
Red
Number of LEDs
35
Digit Size (in)
0.4
Character Displayed
Numeric
Typical Intensity (ucd)
2000
Peak Wavelength (nm)
635
Configuration
Common Anode
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.8
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7
Package Width
12.9
Package Length
40.18
PCB changed
16
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
16

