Arrow Electronic Components Online
MSPEP2L04A0|FCI|simage
MSPEP2L04A0|FCI|limage
Connector Telephone and Telecom

MSPEP2L04A0

Conn Single Pair Ethernet PL 2 POS 2.8mm IDT ST Cable Mount 2 Terminal 1 Port Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Single Pair Ethernet
  • Gender
    PL
  • Number of Terminals
    2
  • Number of Contacts
    2
  • Number of Ports
    1
  • Number of Loaded Positions
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    60VDC
  • Maximum Contact Resistance (mOhm)
    20
  • Integrated Magnetics
    No
  • Shell Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    12
  • Product Depth (mm)
    12.95
  • Product Height (mm)
    33.7
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources