Arrow Electronic Components Online
MSPEP2L02A0|FCI|limage
MSPEP2L02A0|FCI|simage
Connector Telephone and Telecom

MSPE-P2L0-2A0 | Single Pair Ethernet IP20 Connector

SPE IP20 Plug, Latch Lock, Solder, 28 to 18 AWG, 30μin Gold, Cable OD 0.138in to 0.252in, 2 Grommets

Amphenol Communications Solutions
Datasheets 

Single Pair Ethernet (SPE) IP20 Connectors

NEXT GENERATION IEC63171-6 COMPLIANT INDUSTRIAL ETHERNET CONNECTORS



Single Pair Ethernet (SPE) connectors for Industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1Gb/s. SPE eliminates slow expensive and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems.


  • •  Fully compatible with IEC 63171-6 interconnects from other authorized vendors ensuring future compatibility and investment security
  • •  Single pair cable reduces cost, weight and space requirements compared to 2 and 4 pair cabling
  • •  Mechanically robust and secure latching with 360° shielding for excellent performance in harsh environments
  • •  Field terminable IDC plugs provide installation flexibility
  • •  SPE eliminates the need for costly protocol conversion gateways


  •  Additional Part Numbers:
  • •  MSPE-J2L0-B01
  • •  MSPE-C2L0-BA010
  • •  MSPE-J2L0-B00
  • •  MSPE-J2L0-E00
  • •  MSPE-P2L0-4A0

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Single Pair Ethernet
  • Gender
    PL
  • Number of Terminals
    2
  • Number of Contacts
    2
  • Number of Ports
    1
  • Number of Loaded Positions
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    60VDC
  • Maximum Contact Resistance (mOhm)
    20
  • Integrated Magnetics
    No
  • Shell Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    12
  • Product Depth (mm)
    12.95
  • Product Height (mm)
    33.7
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources