Microcontrollers - MCUs
MSP432E401YTPDT
MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V 128-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/UART/USB
Number of I/Os
90
No. of Timers
8
PWM
1
Number of ADCs
2
ADC Channels
20/20
ADC Resolution (bit)
12/12
USART
0
UART
8
USB
1
SPI
0
I2C
10
I2S
4
CAN
2
Ethernet
1
Number of Watchdog Timers
2
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Maximum Power Dissipation (mW)
452
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
14.05(Max)
Package Length
14.05(Max)
PCB changed
128
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
128
Lead Shape
Gull-wing

