Microcontrollers - MCUs
MSP430FR4131IG48R
MCU 16-bit MSP430 RISC 4.5KB Flash 2.5V/3.3V 48-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
16
Maximum Clock Frequency (MHz)
16
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
4.5KB
RAM Size
512B
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
44
No. of Timers
2
Timers Resolution (bit)
16/16
PWM
1
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
LCD Segments
256, 144
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3, 2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
12.5
PCB changed
48
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
48
Lead Shape
Gull-wing
Family/Series
MSP430FR4131
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
3
Order Quantity

