Microcontrollers - MCUs
MSP430FR2633IYQWT
MCU 16-bit MSP430 RISC 15.5KB FRAM 2.5V/3V/3.3V 24-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
MSP430FRxx
Instruction Set Architecture
RISC
Device Core
MSP430
Maximum CPU Frequency (MHz)
16
Maximum Clock Rate (MHz)
16
Data Bus Width (bit)
16
Program Memory Type
FRAM
Program Memory Size
15.5KB
RAM Size
15.5KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
17
No. of Timers
5
Timers Resolution (bit)
16/16/16/16/16
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
2.32(Max)
Package Length
2.37(Max)
PCB changed
24
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
24
Lead Shape
Ball

