Microcontrollers - MCUs
MSP430F6746IPZ
MCU 16-bit MSP430 RISC 256KB Flash 2.5V 100-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
16KB
Programmability
Yes
Interface Type
I2C/IrDA/SPI/UART
Number of I/Os
62
No. of Timers
4
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
LCD Segments
320
USART
0
UART
4
USB
0
SPI
6
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
2.4|2.2|2|1.8
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

