Microcontrollers - MCUs
MSP430F67451IPEU
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 128-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
16KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
90
No. of Timers
4
Timers Resolution (bit)
16/16/16/16
PWM
1
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
LCD Segments
320
USART
0
UART
4
USB
0
SPI
6
I2C
2
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
Yes
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
1.8|2|2.2|2.4
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
14.2(Max)
Package Length
20.2(Max)
PCB changed
128
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
128
Lead Shape
Gull-wing

