Arrow Electronic Components Online
MSP430F5509IZXH|TI|simage
MSP430F5509IZXH|TI|originalImage
Microcontrollers - MCUs

MSP430F5509IZXH

Msp430F5510, Msp430F550X Mixed Signal Microcontrollers

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Device Core
    MSP430
  • Maximum Clock Rate (MHz)
    25
  • Data Bus Width (bit)
    16
  • RAM Size
    4KB
  • Number of I/Os
    47
  • No. of Timers
    4
  • ADC Channels
    10
  • UART
    2
  • SPI
    4
  • I2C
    2
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.7(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    80
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    80

Documentation and Resources

Datasheets
Design resources