Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Device Core
MSP430
Maximum Clock Frequency (MHz)
8
Data Bus Width (bit)
16
Number of I/Os
48
ADC Channels
5
UART
1
SPI
2
I2C
1
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
7.1(Max)
Package Length
7.1(Max)
PCB changed
113
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
113
Order Quantity

