Arrow Electronic Components Online
MSP430F477IZCA|TI|simage
MSP430F477IZCA|TI|limage
Microcontrollers - MCUs

MSP430F477IZCA

Mixed Signal Microcontroller

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Maximum Clock Frequency (MHz)
    8
  • Data Bus Width (bit)
    16
  • RAM Size
    2KB
  • Number of I/Os
    48
  • No. of Timers
    2
  • ADC Channels
    5
  • UART
    1
  • SPI
    2
  • I2C
    1
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    7.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    113
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    113
Order Quantity

Documentation and Resources

Datasheets
Design resources