Microcontrollers - MCUs
MSP430F2417TZQW
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
16
Maximum Clock Rate (MHz)
16
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
92KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/SCI/SPI/UART
Number of I/Os
64
No. of Timers
2
PWM
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
4
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.77(Max)
Package Width
7.1(Max)
Package Length
7.1(Max)
PCB changed
113
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
113
Lead Shape
Ball

