Microcontrollers - MCUs
MSP430F2272IYFFT
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 49-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
16
Maximum Clock Rate (MHz)
16
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
1KB
Programmability
Yes
Interface Type
I2C/SCI/SPI/UART
Number of I/Os
32
No. of Timers
2
PWM
2
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
10
USART
0
UART
1
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
3.36(Max)
Package Length
3.52(Max)
PCB changed
49
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
49
Lead Shape
Ball

