Microcontrollers - MCUs
MSP430F1121AIRGET
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
8
Maximum Clock Frequency (MHz)
8
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
4KB
RAM Size
256B
Programmability
Yes
Number of I/Os
14
No. of Timers
1
PWM
1
Number of DACs
1
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead
Family/Series
MSP430F1121
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
2
Order Quantity

