Microcontrollers - MCUs
MSP430AFE231IPW
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 24-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
12
Maximum Clock Rate (MHz)
12
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
8KB
RAM Size
512B
Programmability
Yes
Interface Type
SPI/UART/USART
Number of I/Os
11
No. of Timers
3
Number of ADCs
1
ADC Resolution (bit)
24
USART
1
UART
1
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

