Arrow Electronic Components Online
MSP430AFE221IPWR|TI|simage
MSP430AFE221IPWR|TI|limage
Microcontrollers - MCUs

MSP430AFE221IPWR

MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 24-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.20
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MSP430
  • Instruction Set Architecture
    RISC
  • Device Core
    MSP430
  • Core Architecture
    MSP430
  • Maximum CPU Frequency (MHz)
    12
  • Maximum Clock Rate (MHz)
    12
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    4KB
  • RAM Size
    256B
  • Programmability
    Yes
  • Interface Type
    SPI/UART/USART
  • Number of I/Os
    11
  • No. of Timers
    3
  • Number of ADCs
    1
  • ADC Resolution (bit)
    24
  • USART
    1
  • UART
    1
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources