Microcontrollers - MCUs
MSP430A082IPNR
MCU 16-bit MSP430 RISC 256KB Flash 3.3V 80-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Maximum CPU Frequency (MHz)
18
Maximum Clock Rate (MHz)
18
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
16KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
67
No. of Timers
3
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
2
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
2.2
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing

