Microcontrollers - MCUs
MSP430A066IPNR
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Maximum CPU Frequency (MHz)
8
Maximum Clock Rate (MHz)
8
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
1KB
Programmability
Yes
Interface Type
SPI/UART/USART
Number of I/Os
48
No. of Timers
3
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
LCD Segments
160
USART
1
UART
1
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
No
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing

