Reduced Price
Microcontrollers - MCUs
MSP430A010IPMR
MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MSP430
Instruction Set Architecture
RISC
Device Core
MSP430
Core Architecture
MSP430
Maximum CPU Frequency (MHz)
8
Maximum Clock Frequency (MHz)
8
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
60KB
RAM Size
2KB
Programmability
Yes
Interface Type
SPI/UART/USART
Number of I/Os
48
No. of Timers
2
PWM
1
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
2
UART
2
USB
0
SPI
2
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.4
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

